Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RAC05-05SK/277

RECOM

AC-DC Power Supply - 5W - 5VDC - 80 to 305VAC Input - PCB Module - Thru Hole - EMC Class B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
AC-DC Power Supply - 5W - 5VDC - 80 to 305VAC Input - PCB Module - Thru Hole - EMC Class B
Search Keywords: RAC0505SK277
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    RAC05-05SK/277
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Type:
    Regulated132
  • Style:
    Encapsulated129
  • AC Input Voltage:
    277 V
  • Number of Outputs:
    1120
  • Output Voltage:
    5 V
  • Maximum Output Current:
    1 A
  • Maximum Output Power:
    5 W
  • Input Connector Type:
    PC Pins107
  • Dimension:
    31.1 x 26.1 x 21.8104mmmm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
Minimum Order:
12
Order Increment:
12
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
12
$10.78
36
$10.03
60
$9.88
108
$9.63
252
$9.26
504
$9.03
1,008 +
$8.90
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5