Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R-78W3.3-0.5

RECOM

DC-DC Switching Regulator - 6.5 to 32VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable /Wire Leads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Switching Regulator - 6.5 to 32VDC Input - 3.3VDC@0.5A Output - LM78xx Pin Compatable /Wire Leads
Search Keywords: R78W3305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    R-78W3.3-0.5
  • Alias/AKA:
    80099303
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Input Voltage:
    6.5 to 32 V
  • Family:
    R-78W3.3-0.5
  • Dimension:
    11.5 x 8.5 x 17.54388mmmm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 382
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order:
25
Order Increment:
25
19 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
25
$8.97
50
$8.57
100
$8.32
250
$7.86
500
$7.65
1,000
$7.54
2,500 +
$7.27
Click for Quote
Log in to unlock special pricing