Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R-78HB5.0-0.5L

RECOM

DC-DC Switching Regulator - 9 to 72VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable /90° Bend

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Switching Regulator - 9 to 72VDC Input - 5VDC@0.5A Output - LM78xx Pin Compatable /90° Bend
Search Keywords: R78HB5005L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    R-78HB5.0-0.5L
  • Alias/AKA:
    80099158
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Input Voltage:
    9 to 72 V
  • Family:
    R-78HB5.0-0.5
  • Dimension:
    11.5 x 17.5 x 8.54388mmmm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order:
5
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
5
$15.33
42
$13.39
84
$12.86
126
$12.37
252
$12.18
504
$12.00
1,008 +
$11.82
Click for Quote
Log in to unlock special pricing