Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R-78E3.3-1.0

RECOM

DC-DC Switching Regulator - 6 to 28VDC Input - 3.3VDC@1.0A Output - LM78xx Pin Compatable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
DC-DC Switching Regulator - 6 to 28VDC Input - 3.3VDC@1.0A Output - LM78xx Pin Compatable
Search Keywords: R78E3310
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RECOM
  • Part No:
    R-78E3.3-1.0
  • Alias/AKA:
    80000197
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Input Voltage:
    7 to 28 V
  • Family:
    R-78E3.3-1.0
  • Dimension:
    11.6 x 8.5 x 10.44388mmmm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,344
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order:
42
Order Increment:
42
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
42
$3.19
84
$3.03
252
$2.93
504
$2.88
1,008
$2.84
2,520
$2.80
5,040
$2.76
7,518 +
$2.71
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5