Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

R24-150B

RECOM

Module DC-DC 24VIN 1-OUT 159V 0.05A 5W 12-Pin DIP Tube

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
TUBE 包装
Certificate of Compliance Guarantee
描述 +
Module DC-DC 24VIN 1-OUT 159V 0.05A 5W 12-Pin DIP Tube
Search Keywords: R24150B
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    RECOM
  • 部件编号:
    R24-150B
  • Alias/AKA:
    81000009
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    TW
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Input Voltage:
    21 to 27 V
  • Number of Outputs:
    14397
  • Output Voltage:
    159 V
  • Output Current:
    0.05 A
  • Output Power:
    5 W
  • Mounting:
    Through Hole
  • Type:
    Step Up4409
  • Dimension:
    31.8 x 20.32 x 9.44388mmmm
  • Output Type:
    Fixed4399
  • Family:
    R24-150B
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 93
可立即发货
工厂库存:
1,000 可以发货
10 Weeks 可以发货 2/3/25
添加到购物车
数量
Unit Price
1
$52.43
5
$47.12
15
$45.81
30
$43.98
60
$42.31
105
$41.26
255 +
$40.64
Click for Quote
Log in 解锁特价