Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LVF7-R010-FB50W

RCD Components

Res 0.01 Ohm 1% 7W ±200ppm/°C Ceramic Pin Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res 0.01 Ohm 1% 7W ±200ppm/°C Ceramic Pin Bulk
Search Keywords: LVF7R010FB50W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    LVF7-R010-FB50W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Case Size:
    N/R
  • Power Rating:
    7 W
  • Resistance Value:
    10 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±200 ppm/°C
  • Termination Style:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 461
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
10
$2.86
25
$2.72
100
$2.58
125
$2.45
250
$2.33
375
$2.21
500 +
$2.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5