Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CF12-103-JBW

RCD Components

Res Carbon Film 10K Ohm 5% 0.125W(1/8W) Conformal Coated AXL Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Film 10K Ohm 5% 0.125W(1/8W) Conformal Coated AXL Bulk
Search Keywords: CF12103JBW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCD Components
  • Part No:
    CF12-103-JBW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Style:
    Axial11387
  • Power Rating:
    0.125 (1/8) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    511388%
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Bulk
  • Dimension:
    3.7 x 1.511378mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,520
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
12 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1,000
$0.0104
2,000
$0.0098
4,000
$0.0094
8,000 +
$0.0089
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5