Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD4029BE

RCA

Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin PDIP Tube
Search Keywords: CD4029BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RCA
  • Part No:
    CD4029BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Logic Family:
    CD4000
  • Mounting:
    Through Hole
  • Maximum Operating Supply Voltage:
    18 V
  • Family:
    CD4029
  • Logic Function:
    Counter
  • Dimension:
    19.69(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm
  • Fabrication Technology:
    CMOS
  • Minimum Operating Supply Voltage:
    3 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$8.13
10
$5.99
25
$4.95
50 +
$2.52
Click for Quote
Log in to unlock special pricing