Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3.14.001.501/0000

RAFI-USA INC

RF 19 H - Tactile switch, non-illuminated, gold contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF 19 H - Tactile switch, non-illuminated, gold contacts
Search Keywords: 3140015010000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    3.14.001.501/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    19.05mm x 19.05mm x 12.714052mm
  • Mounting:
    Through Hole14047
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Square Button14026
  • Operating Force:
    2.9 N
  • Contact Rating @ Voltage:
    2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    PC Pins14059
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order:
25
Order Increment:
25
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
25
$5.16
50
$5.00
100
$4.78
250
$4.57
500
$4.39
1,000
$4.27
2,500
$4.16
5,000 +
$4.10
Click for Quote
Log in to unlock special pricing