Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3.13.026.016/0000

RAFI-USA INC

MICROMEC - Keylock switch IP54

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICROMEC - Keylock switch IP54
Search Keywords: 3130260160000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    3.13.026.016/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    HU
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Number of Positions:
    313644
  • Angle of Throw:
    90 °
  • Key Removable Positions:
    013632,113632,213632
  • Switch Configuration:
    N.O./N.C.13655
  • Pole Throw Configuration:
    SPDT13648
  • Contact Rating @ Voltage:
    0.1 A
  • Terminal Type:
    PC Pins13657
  • Bezel Style:
    Round13621
  • Operating Temperature:
    -25 to 70 °C
  • Body Orientation:
    Straight13622
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Order Increment:
2
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
1
$88.264
2
$80.240
6
$79.040
16
$75.660
26
$72.550
50
$70.610
100
$69.550
250 +
$67.900
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3.13.026.036/0000
3.13.026.036/0000
VIEW PRODUCT
MICROMEC - Keylock switch IP54
CUSTOMERS ALSO BOUGHT
5