Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.69.508.840/1503

RAFI-USA INC

Signal lamps with integrated LED - 5 mm, round protruding lens, 24 - 28 V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal lamps with integrated LED - 5 mm, round protruding lens, 24 - 28 V
Search Keywords: 1695088401503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    1.69.508.840/1503
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Bezel Shape:
    Round13561
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised13564
  • Lens Color:
    Green13563
  • Light Source:
    LED13565
  • Light Source Color:
    Green13566
  • Typical Operating Voltage:
    2813576VAC,2813576VDC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Solder13574
  • Family:
    1.69.508.840/1503
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
10
$8.65
30
$8.39
50
$8.05
100
$7.82
250
$7.43
500
$7.24
1,000 +
$7.14
Click for Quote
Log in to unlock special pricing