Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.69.508.810/0000

RAFI-USA INC

Signal lamps with integrated LED - 5 mm, protruding LED - 24 - 28 V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal lamps with integrated LED - 5 mm, protruding LED - 24 - 28 V
Search Keywords: 1695088100000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    1.69.508.810/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    HU
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Bezel Shape:
    Round13561
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Dome13564
  • Lens Color:
    Green13563
  • Light Source:
    LED13565
  • Light Source Color:
    Green13566
  • Typical Operating Voltage:
    2813576VAC,2813576VDC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Solder13574
  • Family:
    1.69.508.810/0000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$9.658
10
$8.780
30
$8.500
50
$8.120
100
$7.890
250
$7.460
500
$7.260
1,000 +
$7.150
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5