Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.20.126.301/9000

RAFI-USA INC

RAFIX 22 FS<sup>+</sup> - Contact block with quick-connect terminals, silver contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RAFIX 22 FS+ - Contact block with quick-connect terminals, silver contacts
Search Keywords: 1201263019000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    1.20.126.301/9000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    3@120VAC A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    240 V
  • Family:
    1.20.126.301/9000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
10
$10.68
30
$10.37
50
$9.93
100
$9.66
250
$9.17
500
$8.95
1,000 +
$8.81
Click for Quote
Log in to unlock special pricing