Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.20.126.003/9000

RAFI-USA INC

RAFIX FS - Universal contact block, 1 NC + 1 NO, gold contacts

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RAFIX FS - Universal contact block, 1 NC + 1 NO, gold contacts
Search Keywords: 1201260039000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    1.20.126.003/9000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Gold
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    35 V
  • Maximum DC Voltage Rating:
    35 V
  • Family:
    1.20.126.003/9000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
1
$18.34
10
$16.37
30
$15.88
60
$15.42
120
$14.57
270
$14.19
510 +
$13.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5