Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.14.002.116/0000

RAFI-USA INC

MICON 5 - THT Standard

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICON 5 - THT Standard
Search Keywords: 1140021160000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI-USA INC
  • Part No:
    1.14.002.116/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    102
  • Dimension:
    5.1mm x 6.4mm x 3.814052mm
  • Mounting:
    Through Hole14047
  • Pole Throw Configuration:
    SPST14050
  • Switch Configuration:
    N.O.14058
  • Actuator Style:
    Dome14026
  • Operating Force:
    8 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight14029
  • Termination Style:
    PC Pins14059
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
128
8 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
10
$2.46
25
$2.43
50
$2.39
100
$2.35
128
$2.32
255
$1.75
383
$1.63
510 +
$1.59
Click for Quote
Log in to unlock special pricing