Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M2202-5008-SS

RAF

Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Stainless Steel Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoff Hex M/F M5 X 0.8-THD 8mm-A/F 9.53mm-LG Stainless Steel Plain
Search Keywords: M22025008SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M2202-5008-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    49
  • Finish:
    Plain13195
  • Body Length:
    3113193mm
  • Outer Diameter:
    N/R
  • Type:
    Hex13202
  • Material:
    Stainless Steel13197
  • Thread Size:
    M5 X 0.813201
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Minimum Order:
10
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
10
$5.10
25
$4.84
49
$4.59
100
$2.79
250
$2.37
500
$1.95
1,000
$1.88
1,500 +
$1.81
Click for Quote
Log in to unlock special pricing