Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Standoffs Hex Male-Female M/F 6mm M4 X 0.7 52mm Stainless Steel Plain
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Solid-State Relay - Dual Channel - Control Voltage 4-32 VDC - Typical Input Current 10 mA ...
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Actuator - Idec LW Series Oiltight Switches and Pilot Devices.
Pushbutton Switch - SPST - On-Mom - 10A, 110VAC/24VDC - Round, Button Actuator With White ...