Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M2147-4007-S-12

RAF

Standoffs Hex Male-Female M/F 6mm M4 X 0.7 12mm Steel Zinc Clear Chromate ASTM -B-633

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 6mm M4 X 0.7 12mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords: M21474007S12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M2147-4007-S-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    680
  • Finish:
    Zinc Clear Chromate ASTM -B-633
  • Body Length:
    12 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Steel
  • Thread Size:
    M4 x 0.7
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,020
Ships today, if you order in
Minimum Order:
50
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
50
$0.7067
250
$0.5989
680
$0.5571
1,360
$0.5349
2,720
$0.5145
5,440
$0.5068
8,160
$0.4992
15,640 +
$0.4917
Click for Quote
Log in to unlock special pricing