Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M2141-3005-S-12

RAF

Standoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Steel Zinc Clear Chromate ASTM -B-633

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 6mm M3 X 0.5 6mm Steel Zinc Clear Chromate ASTM -B-633
Search Keywords: M21413005S12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M2141-3005-S-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Zinc Clear Chromate ASTM -B-633
  • Body Length:
    6 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Steel
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,011
Can Ship immediately
Manufacturer Stock:
800 can ship
Minimum Order:
10
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
10
$3.736
25
$3.550
64
$3.372
100
$2.203
250
$1.504
500
$1.119
1,000
$0.411
2,500 +
$0.290
Click for Quote
Log in to unlock special pricing