Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M2111-3005-SS

RAF

Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 16mm Stainless Steel Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 16mm Stainless Steel Plain
Search Keywords: M21113005SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M2111-3005-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    219
  • Finish:
    Plain
  • Body Length:
    16 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Stainless Steel
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 352
Can Ship immediately
Manufacturer Stock:
6,140 can ship
Minimum Order:
219
Order Increment:
219
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
219
$0.735
438
$0.683
657
$0.661
1,095
$0.651
2,628
$0.642
5,037
$0.632
7,665
$0.622
10,074 +
$0.613
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5