Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

M2110-2545-S

RAF

Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Steel Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 3.97mm-LG Steel Plain
Search Keywords: M21102545S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M2110-2545-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Plain13195
  • Body Length:
    1513193mm
  • Outer Diameter:
    N/R
  • Type:
    Hex13202
  • Material:
    Steel13197
  • Thread Size:
    M2.5 X 0.4513201
Tools/3D Models +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
578 can ship
9 Weeks can ship 1/17/25