Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M2107-3005-AL

RAF

Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 12mm Aluminum Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.5mm M3 X 0.5 12mm Aluminum Plain
Search Keywords: M21073005AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M2107-3005-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    Plain
  • Body Length:
    12 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Aluminum
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,354
Can Ship immediately
Manufacturer Stock:
5,387 can ship
Minimum Order:
10
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
10
$1.889
25
$1.795
100
$1.706
196
$1.620
250
$1.418
500
$1.165
1,000
$0.392
1,500 +
$0.367
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5