Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M1307-3005-SS

RAF

Standoffs Hex F/F 6mm M3 X 0.5 10mm Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F/F 6mm M3 X 0.5 10mm Stainless Steel
Search Keywords: M13073005SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M1307-3005-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    262
  • Finish:
    N/A
  • Body Length:
    10 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Stainless Steel
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Manufacturer Stock:
976 can ship
Minimum Order:
262
Order Increment:
262
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
262
$0.718
524
$0.708
1,048
$0.688
2,620
$0.636
5,240
$0.626
7,598
$0.617
10,218
$0.608
15,196 +
$0.598
Click for Quote
Log in to unlock special pricing