Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M1259-2545-AL

RAF

Standoffs Hex F/F 4.5mm M2.5 X 0.45 12mm Aluminum Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F/F 4.5mm M2.5 X 0.45 12mm Aluminum Plain
Search Keywords: M12592545AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M1259-2545-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    639
  • Finish:
    Plain
  • Body Length:
    12 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    M2.5 x 0.45
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,001
Can Ship immediately
Manufacturer Stock:
20,687 can ship
Minimum Order:
639
Order Increment:
639
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
639
$0.2869
1,278
$0.2753
2,556
$0.2711
5,112
$0.2612
7,668
$0.2573
10,224
$0.2535
25,560
$0.2497
50,481 +
$0.2459
Click for Quote
Log in to unlock special pricing