Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M1257-2545-AL

RAF

Standoffs Hex F/F 4.5mm M2.5 X 0.45 10mm Aluminum Plain

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F/F 4.5mm M2.5 X 0.45 10mm Aluminum Plain
Search Keywords: M12572545AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M1257-2545-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    657
  • Finish:
    Plain
  • Body Length:
    10 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    M2.5 x 0.45
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately You may purchase in-stock quantity up to 83
Manufacturer Stock:
2,600 can ship
Minimum Order:
657
Available in less than min:
83
Order Increment:
657
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
1
$0.3059
657
$0.2781
1,314
$0.2739
2,628
$0.2668
5,256
$0.2598
7,884
$0.2532
25,623
$0.2440
50,589 +
$0.2403
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5