Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M1124-3005-SS

RAF

Standoff Round F/F M3-THD Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoff Round F/F M3-THD Stainless Steel
Search Keywords: M11243005SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M1124-3005-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Finish:
    N/A
  • Body Length:
    3113193mm
  • Outer Diameter:
    813198mm
  • Type:
    Round13202
  • Material:
    Stainless Steel13197
  • Thread Size:
    M313201
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
Manufacturer Stock:
124 can ship
Minimum Order:
4
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
4
$8.430
25
$4.878
45
$4.634
100
$2.895
250
$2.527
500
$2.074
1,000
$1.575
1,500 +
$1.492
Click for Quote
Log in to unlock special pricing