Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M0502-25-N

RAF

Spacers Round Nylon 2.7mm 4.5mm 3mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacers Round Nylon 2.7mm 4.5mm 3mm
Search Keywords: M050225N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    M0502-25-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    357
  • Body Length:
    3 mm
  • Clearance Hole:
    2.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Can Ship immediately You may purchase in-stock quantity up to 273
Manufacturer Stock:
6,158 can ship
Minimum Order:
357
Available in less than min:
273
Order Increment:
357
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$0.5816
357
$0.5287
714
$0.5066
1,071
$0.4990
2,856
$0.4678
5,355
$0.4608
7,854
$0.4539
10,353
$0.4471
15,351 +
$0.4404
Click for Quote
Log in to unlock special pricing