Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Style 1 Ferrules For Handles
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Round Internal Thread Handle - Stainless Steel With Black Oxide Finish - 4" (101.6mm) Leng...
Contact miniMate® - Socket - Crimp - 20 AWG - Gold Plated - Loose Piece.
DC Fan Axial Sleeve Bearing 12V 7V to 13.8V 4.5CFM 18.5dB 35 X 35 X 10mm