Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7212-SS

RAF

Nut Knurled Thumb 6-32-THD 9.525mm- HD DIA 3in/8in- HD DIA 0.375in- HD DIA 7.14mm-THK 9in/32in-THK 0.281in-THK Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut Knurled Thumb 6-32-THD 9.525mm- HD DIA 3in/8in- HD DIA 0.375in- HD DIA 7.14mm-THK 9in/32in-THK 0.281in-THK Stainless Steel
Search Keywords: 7212SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    7212-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    246
  • Thread Size:
    #6-32
  • Finish:
    N/R
  • Width Across Flats (Imperial):
    N/R
  • Width Across Flats:
    N/R
  • Body Thickness (Imperial - Decimal):
    0.281 in
  • Body Thickness:
    7.14 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 917
Ships today, if you order in
Minimum Order:
246
Order Increment:
246
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
246
$0.794
492
$0.782
738
$0.758
1,230
$0.726
2,706
$0.696
5,166
$0.677
7,626
$0.667
10,086 +
$0.657
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5