Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7210-SS

RAF

Nut Knurled Thumb 6.35mm- HD DIA 1in/4in- HD DIA 0.25in- HD DIA 6.35mm-THK 1in/4in-THK 0.25in-THK Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut Knurled Thumb 6.35mm- HD DIA 1in/4in- HD DIA 0.25in- HD DIA 6.35mm-THK 1in/4in-THK 0.25in-THK Stainless Steel
Search Keywords: 7210SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    7210-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318160000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    322
  • Thread Size:
    N/A
  • Finish:
    N/A
  • Width Across Flats (Imperial):
    N/R
  • Width Across Flats:
    N/R
  • Body Thickness (Imperial - Decimal):
    0.25 in
  • Body Thickness:
    6.35 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
915 can ship
Minimum Order:
322
Order Increment:
322
11 Weeks can ship 2/7/25
ADD TO CART
Qty
Unit Price
322
$0.608
644
$0.581
1,288
$0.556
2,576
$0.533
5,152
$0.525
7,728
$0.517
10,304
$0.509
15,134 +
$0.502
Click for Quote
Log in to unlock special pricing