Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Screw Jack Hex-HD Hex 4-40-THD 19.05mm-LG
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
4 CIR UNIV M-N-L CAP
D Sub Connector Housing - 15 Positions - High Density D Sub - DE - AMPLIMITE HDP-22 Series...
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plate...
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
CMNL KEYING PLUG