Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4542-632-AL

RAF

Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 6.35mm 6-32 25.4mm Aluminum
Search Keywords: 4542632AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4542-632-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    643
  • Finish:
    N/A
  • Body Length:
    25.4 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Aluminum
  • Thread Size:
    6-32
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,331
Can Ship immediately
Manufacturer Stock:
1,215 can ship
Minimum Order:
643
Order Increment:
643
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
643
$0.2854
1,286
$0.2738
2,572
$0.2697
5,144
$0.2599
7,716
$0.2560
10,288
$0.2522
25,077
$0.2484
50,154 +
$0.2447
Click for Quote
Log in to unlock special pricing