Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4530-632-B-16

RAF

Standoff Hex Male-Female M/F 6-32-THD 6.35mm-A/F Brass Electro-Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoff Hex Male-Female M/F 6-32-THD 6.35mm-A/F Brass Electro-Tin
Search Keywords: 4530632B16
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4530-632-B-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    ELECTRO-TIN
  • Body Length:
    6.35 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Brass
  • Thread Size:
    #6-32
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,008
Can Ship immediately
Minimum Order:
25
7 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
25
$1.2575
250
$1.0280
500
$0.9835
1,000
$0.6664
2,500
$0.4573
5,000
$0.3478
7,500
$0.3426
10,000 +
$0.3246
Click for Quote
Log in to unlock special pricing