Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4503-440-SS

RAF

Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Stainless Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex Male-Female M/F 4.75mm 4-40 9.53mm Stainless Steel
Search Keywords: 4503440SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    4503-440-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318190000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    338
  • Finish:
    N/A
  • Body Length:
    9.53 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex Male-Female
  • Material:
    Stainless Steel
  • Thread Size:
    4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,221
Can Ship immediately
Manufacturer Stock:
4,107 can ship
Minimum Order:
338
Order Increment:
338
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
338
$0.5573
676
$0.5340
1,014
$0.5260
2,704
$0.4932
5,070
$0.4858
7,774
$0.4785
10,140
$0.4713
15,210 +
$0.4642
Click for Quote
Log in to unlock special pricing