Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2111-440-AL

RAF

Standoffs Hex F 6.35mm 4-40 23.8mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 4-40 23.8mm Aluminum
Search Keywords: 2111440AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2111-440-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    475
  • Finish:
    N/A
  • Body Length:
    23.8 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
998 can ship
Minimum Order:
475
Order Increment:
475
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
475
$0.4125
950
$0.3940
1,425
$0.3881
2,850
$0.3718
5,225
$0.3616
7,600
$0.3562
10,450
$0.3509
15,200 +
$0.3456
Click for Quote
Log in to unlock special pricing