Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2104-632-AL

RAF

Standoffs Hex F 6.35mm 6-32 12.7mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 6-32 12.7mm Aluminum
Search Keywords: 2104632AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2104-632-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1591
  • Finish:
    N/A
  • Body Length:
    12.7 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    6-32
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,590
Can Ship immediately
Manufacturer Stock:
11,875 can ship
Minimum Order:
1591
Order Increment:
1591
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1,591
$0.1156
3,182
$0.1109
6,364
$0.1093
7,955
$0.1076
11,137
$0.1060
25,456
$0.1044
50,912
$0.1015
100,233 +
$0.0999
Click for Quote
Log in to unlock special pricing