Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2101-440-AL

RAF

Standoffs Hex F 6.35mm 4-40 7.92mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 4-40 7.92mm Aluminum
Search Keywords: 2101440AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2101-440-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    907
  • Finish:
    N/A
  • Body Length:
    7.92 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Manufacturer Stock:
5,429 can ship
Minimum Order:
907
Available in less than min:
1
Order Increment:
907
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$0.2300
907
$0.2091
1,814
$0.2000
2,721
$0.1970
5,442
$0.1940
8,163
$0.1890
25,396
$0.1816
50,792
$0.1789
100,677 +
$0.1762
Click for Quote
Log in to unlock special pricing