Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2100-632-AL

RAF

Standoffs Hex F 6.35mm 6-32 6.35mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 6.35mm 6-32 6.35mm Aluminum
Search Keywords: 2100632AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2100-632-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1890
  • Finish:
    N/A
  • Body Length:
    6.35 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    6-32
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
24,104 can ship
Minimum Order:
1890
Order Increment:
1890
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1,890
$0.1000
3,780
$0.0985
5,670
$0.0957
7,560
$0.0942
26,460
$0.0904
51,030
$0.0868
100,170
$0.0855
151,200 +
$0.0843
Click for Quote
Log in to unlock special pricing