Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2053-440-AL

RAF

Standoffs Hex F 4.75mm 4-40 6.35mm Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standoffs Hex F 4.75mm 4-40 6.35mm Aluminum
Search Keywords: 2053440AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    2053-440-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415390000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1136
  • Finish:
    N/A
  • Body Length:
    6.35 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    4-40
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,380
Ships today, if you order in
Manufacturer Stock:
4,909 can ship
Minimum Order:
1136
Order Increment:
1136
11 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
1,136
$0.1698
3,408
$0.1629
5,680
$0.1605
7,952
$0.1581
10,224
$0.1546
26,128
$0.1490
51,120
$0.1467
101,104 +
$0.1445
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5