Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1113-4-AL

RAF

Spacer Round 2.91mm-ID 4.78mm-OD 12.7mm-LG Aluminum

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacer Round 2.91mm-ID 4.78mm-OD 12.7mm-LG Aluminum
Search Keywords: 11134AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    1113-4-AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616106000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    601
  • Body Length:
    12.710056mm
  • Clearance Hole:
    2.9110057mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
965 can ship
Minimum Order:
601
Order Increment:
601
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
601
$0.3250
1,202
$0.3104
3,005
$0.2971
5,409
$0.2849
7,813
$0.2807
10,217
$0.2764
15,025
$0.2723
25,242 +
$0.2682
Click for Quote
Log in to unlock special pricing