Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1107-4-B-12

RAF

Spacers Round Brass Zinc Clear Chromate 2.92mm 4.75mm 3.18mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacers Round Brass Zinc Clear Chromate 2.92mm 4.75mm 3.18mm
Search Keywords: 11074B12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAF
  • Part No:
    1107-4-B-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Length:
    3.18 mm
  • Clearance Hole:
    2.92 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 380
Ships today, if you order in
Minimum Order:
10
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
10
$2.9400
25
$1.8600
100
$1.7006
184
$1.6156
250
$0.9805
500
$0.6883
1,000
$0.2935
2,500 +
$0.1961
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5