Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly UTP 2.133m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly UTP 2.133m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Search Keywords: NPC1907
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quest Technology
  • Part No:
    NPC-1907
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    2.133 m
  • Cable Type:
    Unshielded Twisted Pair
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 152
Can Ship immediately
Minimum Order:
10
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
10
$4.730
25
$3.357
50
$3.189
100
$3.029
250
$2.878
500
$2.734
1,000 +
$2.597
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5