Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

104M06QC150

Quantic Paktron

TYPE Q/QRL QUENCHARC CAPACITOR RC SNUBBER NETWORK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TYPE Q/QRL QUENCHARC CAPACITOR RC SNUBBER NETWORK
Search Keywords: 104M06QC150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quantic Paktron
  • Part No:
    104M06QC150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Tolerance:
    202453%
  • Construction:
    N/A
  • Capacitance Value:
    0.12454uF
  • Dimension:
    27.42470(Max)mm x 9.9(Max)mm x 16.7(Max)mm
  • Dielectric:
    PET2456
  • Lead Diameter:
    0.81 mm
  • Family:
    Q
  • Failure Rate:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 245
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
13 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
5
$13.91
10
$13.70
25
$13.43
50
$13.23
63
$13.03
125
$12.84
188
$12.64
250 +
$12.45
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5