Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

4C3Z80T

Quam

4" O.D. Moisture Resistant Loudspeaker - 5 oz. Magnet - 8Ω Impedance - Moisture Resistant

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4" O.D. Moisture Resistant Loudspeaker - 5 oz. Magnet - 8Ω Impedance - Moisture Resistant
Search Keywords: 4C3Z80T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Quam
  • Part No:
    4C3Z80T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8518298000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Range:
    130 to 9000 Hz
  • Housing Material:
    N/A
  • Family:
    4C3Z8OT
  • Cone Material:
    N/A
  • Dimension:
    101.6 x 101.6 x 37.112949mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$19.52
10
$17.42
25
$16.90
50
$16.41
100
$15.51
250
$15.09
500 +
$14.87
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5