Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QAWA-24-5-US01

Qualtek Electronics

AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - LVL VI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - LVL VI
Search Keywords: QAWA245US01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    QAWA-24-5-US01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    20 W
  • Output Voltage:
    5 VDC
  • Output Current:
    4.0 A
  • Ripple & Noise:
    100 mV
  • Grade:
    Commercial
  • MOPP:
    Not App
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    None
  • Safety Approvals:
    BSMI, CB, CCC, CE, cULus, PSE, RCM
  • Efficiency:
    Not Spec'd
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Not Spec'd
  • Output Connector Diameters:
    Not Spec'd
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.5m (59.1in)
  • AC Input Voltage:
    100 to 240
  • Minimum AC Input Voltage:
    100
  • Maximum AC Input Voltage:
    240
  • Input Frequency:
    50 to 60 Hz
  • Line Regulation:
    Not Spec'd
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    Yes
  • Thermal Protection:
    No
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    3000Vac
  • Input Connector Type:
    NA Blades (U.S. and Others)
  • Dimensions L x W x H:
    72.0 x 34.0 x 52.0 mm
  • Dimensions L x W x H(in):
    2.84 x 1.34 x 2.05 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Manufacturer Stock:
281 can ship
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
1
$21.83
10
$19.48
25
$18.90
50
$18.35
100
$17.34
300
$15.71
500 +
$14.76
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States