Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QAWA-18-12-US01

Qualtek Electronics

Plug-In Adapter Single-OUT 12V 1.6A 18W Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Plug-In Adapter Single-OUT 12V 1.6A 18W Bulk
Search Keywords: QAWA1812US01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    QAWA-18-12-US01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Input/Output Type:
    AC/DC
  • Type:
    Switching
  • Style:
    WallMount
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Ripple & Noise:
    2 %
  • Efficiency:
    N/A
  • Output Connector Type:
    Cylindrical Female
  • Output Connector Polarity:
    N/A
  • Output Connector Diameters:
    N/A
  • Input Frequency:
    50 to 60 Hz
  • Line Regulation:
    N/A
  • Load Regulation:
    5(Typ) %
  • Operating Temperature:
    0 to 40 °C
  • Power Indicator:
    No
  • Minimum Isolation Voltage:
    3000 VAC
  • Input Connector Type:
    US
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
5
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
5
$15.76
25
$14.61
50
$13.63
100
$12.72
300
$12.27
500
$12.08
1,000 +
$11.96
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States