Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Q2-F3X-1/16-01-MS200FT

Qualtek Electronics

Heat Shrink Tbg - Thin Wall - Polyolef" - 3:1 - Clr: Black - ID: 1/16" - /Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tbg - Thin Wall - Polyolef" - 3:1 - Clr: Black - ID: 1/16" - /Spool
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    Q2-F3X-1/16-01-MS200FT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    20 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    0.5 mm
  • Inside Diameter Before Shrinking:
    1.6 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase in-stock quantity up to 4
Minimum Order:
5
Available in less than min:
4
Order Increment:
5
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
1
$16.808
5
$15.280
25
$11.920
50
$11.380
100
$10.070
250
$9.020
500
$8.770
1,000 +
$8.640
Click for Quote
Log in to unlock special pricing