Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FDA2-17255QBHW4F

Qualtek Electronics

AC Fan Axial Ball Bearing 230V 210CFM/240CFM 57dB/61dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 230V 210CFM/240CFM 57dB/61dB
Search Keywords: FDA217255QBHW4F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FDA2-17255QBHW4F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12
  • Category:
    AC Fan
  • Dimension:
    172 x 151 x 55 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    26,27 W
  • Maximum Airflow:
    210,240 CFM
  • Noise Level:
    57,61 dB
  • Termination:
    Lead Wire
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6 can ship
18 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$60.43
5
$53.92
12
$52.31
36
$45.73
60
$45.04
108
$43.21
252 +
$42.57
Click for Quote
Log in to unlock special pricing