Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FAD1-04010CBMW11

Qualtek Electronics

DC Fan Axial Ball Bearing 12V 5CFM 22dB 40 X 40 X 10.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 5CFM 22dB 40 X 40 X 10.5mm
Search Keywords: FAD104010CBMW11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FAD1-04010CBMW11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 10.5 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.72 W
  • Maximum Airflow:
    5 CFM
  • Noise Level:
    22 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
Minimum Order:
10
Order Increment:
10
30 Weeks can ship 6/19/25
ADD TO CART
Qty
Unit Price
10
$7.12
20
$6.89
50
$6.35
100
$5.63
500 +
$5.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5