Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FAA1-12038NBHT31-A

Qualtek Electronics

AC Fan Axial Ball Bearing 115V 85CFM/97CFM 42.2dB/44.5dB 119.5 X 119.5 X 38.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC Fan Axial Ball Bearing 115V 85CFM/97CFM 42.2dB/44.5dB 119.5 X 119.5 X 38.5mm
Search Keywords: FAA112038NBHT31A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    FAA1-12038NBHT31-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Category:
    AC Fan
  • Dimension:
    119.5 x 119.5 x 38.5 mm
  • Voltage Rating:
    115 V
  • Power Rating:
    17,14 W
  • Maximum Airflow:
    85,97 CFM
  • Noise Level:
    42.2,44.5 dB
  • Special Features:
    N/A
  • Termination:
    Terminal
  • Housing Material:
    Aluminum Alloy
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Manufacturer Stock:
230 can ship
Minimum Order:
10
Available in less than min:
8
Order Increment:
10
30 Weeks can ship 6/16/25
ADD TO CART
Qty
Unit Price
1
$18.04
10
$16.40
30
$15.18
50
$14.77
100
$13.62
250
$13.29
500
$11.06
1,000 +
$10.90
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States